L9963

STMicroelectronics
511-L9963
L9963

Tillverk:

Beskrivning:
Batterihantering Automotive chip for battery management applications

Livscykel:
Verifiera statusen med fabriken:
Informationen om livscykel är oklar. Erhåll ett anbud för att verifiera tillgängligheten för detta artikelnummer från tillverkaren.
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
36 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 960   Flera: 960
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
115,86 kr 111 225,60 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Batterihantering
RoHS-direktivet:  
Charge Management
Lithium-ion
5 V
9.6 V to 70 V
SMD/SMT
AEC-Q100
Tray
Märke: STMicroelectronics
Fuktkänsliga: Yes
Produkttyp: Battery Management
Fabriksförpackningskvantitet: 960
Underkategori: PMIC - Power Management ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

L9963 Li-Ion Battery Monitoring & Protection IC

STMicroelectronics L9963 Li-Ion Battery Monitoring and Protection IC is for high-reliability automotive applications and energy storage systems. Up to 14 stacked battery cells can be monitored to meet the requirements of 48V and higher voltage systems. Each cell voltage and current for on-chip coulomb counting are accurately measured. The device can monitor up to 7 NTCs. The information is transmitted through SPI communication or an isolated interface. Multiple STMicroelectronics L9963 ICs can be connected in a daisy chain and communicate with one host processor via transformer-isolated interfaces featuring high-speed, low EMI, long-distance, and reliable data transmission.

Battery Management System (BMS) Solution

STMicroelectronics Battery Management System (BMS) Solution is an electronic system that manages a rechargeable battery (cell or battery pack) to improve its overall performance in energy storage and battery life. The BMS protects the battery from operating outside the specifications, balances it, monitors the cells' health, and communicates the battery status to higher-level systems.