L6482H

STMicroelectronics
511-L6482H
L6482H

Tillverk:

Beskrivning:
Kontrollenheter och drivare för motor/rörelse/tändning cSPIN 7.5V to 85V N-Ch INT Motion SPI

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 548

Lager:
2 548 Kan skickas omedelbart
Fabrikens ledtid:
20 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
67,52 kr 67,52 kr
52,15 kr 521,50 kr
45,90 kr 1 147,50 kr
43,99 kr 4 399,00 kr
40,81 kr 10 202,50 kr
38,90 kr 38 900,00 kr
37,52 kr 93 800,00 kr
5 000 Beräkning

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Kontrollenheter och drivare för motor/rörelse/tändning
RoHS-direktivet:  
Stepper Motor Controllers / Drivers
Microstepping
96 mA
3.8 mA
- 40 C
+ 150 C
SMD/SMT
HTSSOP-38
Tube
Märke: STMicroelectronics
Fuktkänsliga: Yes
Antal utgångar: 4 Output
Utgångsspänning: 300 mV to 4.7 V
Pd - Effektavledning: 4 W
Produkttyp: Motor / Motion / Ignition Controllers & Drivers
Serie: L6482
Fabriksförpackningskvantitet: 1250
Underkategori: PMIC - Power Management ICs
Maximal matningsspänning: 85 V
Minimal matningsspänning: 7.5 V
Enhetens vikt: 130 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Stepper Motor Drivers

STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers spanning relatively simple ICs to more complex solutions, like solutions that need to drive a stepper motor using high-level motion commands autonomously. These commands come from the motor or motion control system host, such as a microcontroller, DSP, or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in various voltage and current ratings. The STMicroelectronics drivers are available in many space-saving, thermally-enhanced packages.

L6482 cSPIN Microstepping Motor Controller

STMicroelectronics L6482 cSPIN Microstepping Motor Controller is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping. It integrates a dual full-bridge gate driver for N-Channel MOSFET power stages with embedded non-dissipative overcurrent protection. Thanks to a new current control, a 1/16 microstepping is achieved through an adaptive decay mode which outperforms traditional implementations. The digital control core can generate user defined motion profiles with acceleration, deceleration, speed or target position easily programmed through a dedicated register set. A rich set of protections (thermal, low bus voltage, overcurrent and motor stall) make the L6482 a rugged solution for demanding motor control applications.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.