L6384ED013TR

STMicroelectronics
511-L6384ED013TR
L6384ED013TR

Tillverk:

Beskrivning:
Styrdrivenheter HV H-Bridge driver

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 7 297

Lager:
7 297 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 2500)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
13,36 kr 13,36 kr
10,03 kr 100,30 kr
9,12 kr 228,00 kr
8,16 kr 816,00 kr
7,72 kr 1 930,00 kr
7,50 kr 3 750,00 kr
7,41 kr 7 410,00 kr
Komplett Papprulle (beställ i multiplar av 2500)
7,16 kr 17 900,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
14,63 kr
Min:
1

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Styrdrivenheter
RoHS-direktivet:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
2 Driver
1 Output
650 mA
14.4 V
16.6 V
50 ns
30 ns
- 45 C
+ 125 C
L6384E
Reel
Cut Tape
MouseReel
Märke: STMicroelectronics
Logiktyp: CMOS, TTL
Arbetsström: 25 mA
Pd - Effektavledning: 750 mW
Produkttyp: Gate Drivers
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Teknologi: Si
Enhetens vikt: 80 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Singapore
Monteringsland:
Ej tillgänglig
Distributionsland:
Singapore
Landet kan komma att ändras vid leveranstillfället.

L638xE & L639x Gate Drivers

STMicroelectronics L638xE and L639x Gate Drivers are single-chip half-bridge gate drivers for N-channel power MOSFET or IGBT. The L638xE and L639x are high voltage devices manufactured with BCD™ "offline" technology. These high voltage gate drivers are designed to stand a voltage rail up to 600V in high-side (floating) section. The L638xE and L639x gate drivers' logic inputs are CMOS or TTL compatible to ease the interfacing with controlling devices. These L638xE gate drivers are available in DIP-8, SO-8, DIP-14, and SO-14 packages. The L639x gate drivers are available in SO-8, SO-14 tube, and SO-16 tube packaging options.

MOSFET & IGBT Gate Drivers

STMicroelectronics MOSFET and IGBT Gate Drivers are discrete devices for industrial, consumer, computer, and automotive applications. The portfolio offers a range of single- to half-bridge and multiple-channel drivers. The drivers are rated for low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.