L6226Q

STMicroelectronics
511-L6226Q
L6226Q

Tillverk:

Beskrivning:
Styrdrivenheter DMOS Full Bridge Driver

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 5 549

Lager:
5 549 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
37,84 kr 37,84 kr
28,62 kr 286,20 kr
26,39 kr 659,75 kr
23,74 kr 2 374,00 kr
21,84 kr 5 460,00 kr
21,31 kr 10 655,00 kr
20,99 kr 20 990,00 kr
20,56 kr 60 446,40 kr
20,46 kr 120 304,80 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
37,84 kr
Min:
1

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Styrdrivenheter
RoHS-direktivet:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
2 Driver
2 Output
2.8 A
8 V
52 V
250 ns
250 ns
- 40 C
+ 150 C
L6226Q
Tray
Märke: STMicroelectronics
Logiktyp: CMOS, TTL
Maximal förseningstid vid påslagning: 1900 ns
Fuktkänsliga: Yes
Produkttyp: Gate Drivers
Fabriksförpackningskvantitet: 2940
Underkategori: PMIC - Power Management ICs
Teknologi: Si
Enhetens vikt: 7 g
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
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

L6226Q DMOS Dual Full-Bridge Drivers

STMicroelectronics DMOS Dual Full-Bridge Drivers are designed for motor control applications and are realized in BCDmultipower technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. These DMOS Dual Full-Bridge Drivers include two independent constant OFF time PWM current controllers that perform the chopping regulation. STMicroelectronics DMOS Dual Full-Bridge Drivers features thermal shutdown and a non-dissipative overcurrent detection on the high side power MOSFETs.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

Brushed DC Motor Drivers

STMicroelectronics Brushed DC Motor Drivers are a portfolio of STSPIN motor drivers for brushed DC motors. The drivers integrate a dual current control core and a dual full-bridge power stage to drive two brushed DC motors. The devices are available in a large selection of space-saving, thermally-enhanced packages. STSPIN brushed DC motor driver ICs provide a ready-to-use optimized solution for motor and motion control systems. They provide a wide range of voltage and current ratings. The STMicroelectronics STSPIN portfolio comes with extensive evaluation hardware, software, and a technical documentation toolbox to minimize time to market.