FDA903S-6DT

STMicroelectronics
511-FDA903S-6DT
FDA903S-6DT

Tillverk:

Beskrivning:
Operationsförstärkare - Op-förstärkare 1x10 W class-D digital input automotive power amplifier, diagnostics, wide volt
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
52 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
25,33 kr 75 990,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Operationsförstärkare - Op-förstärkare
RoHS-direktivet:  
AEC-Q100
Reel
Märke: STMicroelectronics
Fuktkänsliga: Yes
Produkttyp: Op Amps - Operational Amplifiers
Fabriksförpackningskvantitet: 3000
Underkategori: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FDA903S Class-D Automotive Audio Amplifier

STMicroelectronics FDA903S Class-D Automotive Audio Amplifier is specifically designed for automotive applications, especially e-Call and telematics. The FDA903S incorporates a 24-bit, 100dB DAC conversion and PWM class-D output stage with feedback before the LC filter. This configuration can create the design of a compact and inexpensive application.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.