EV-VN9006AJ

STMicroelectronics
511-EV-VN9006AJ
EV-VN9006AJ

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg VN9006AJ evaluation board

På lager: 14

Lager:
14 Kan skickas omedelbart
Fabrikens ledtid:
52 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Partier som är större än 14 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
341,32 kr 341,32 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet: N
Evaluation Boards
Power Distribution
4 V to 28 V
3 V, 5 V
VN9006AJ
VIPower M0-9
Märke: STMicroelectronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IT
Beskrivning/funktion: VN9006AJ Evaluation Board
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 24,600 g
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
8543900000
CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
EAR99

EV-VN9006AJ Evaluation Board

STMicroelectronics EV-VN9006AJ Evaluation Board is designed to provide an easy way to connect the VN9006AJ single-channel high-side driver to the existing system. This eval board comes pre-assembled with the VN9006AJ driver and features a minimum set of onboard components for directly connecting the load, power supply, and microcontroller. The VN9006AJ single-channel high-side driver is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS compatible interface, providing protection and diagnostics. The protection features include undervoltage shutdown, overvoltage clamp, load current limitation, loss of ground and loss of VCC, and electrostatic discharge. Applications include automotive resistive, inductive, and capacitive loads and protected supply for ADAS systems such as radars and sensors.