ECMF04-4HSM10Y

STMicroelectronics
511-ECMF04-4HSM10Y
ECMF04-4HSM10Y

Tillverk:

Beskrivning:
Vanliga drosslar/filter Automotive CMF with ESD protection and 2.2 GHz bandwidth in QFN-10L

Livscykel:
Inaktuell
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Liknande produkter

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Vanliga drosslar/filter
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
ECMF04-4HSM10
SMD/SMT
4 Channel
- 55 C
+ 125 C
uQFN-10
AEC-Q101
Reel
Cut Tape
MouseReel
Märke: STMicroelectronics
Produkttyp: Common Mode Chokes
Fabriksförpackningskvantitet: 3000
Underkategori: Inductors, Chokes & Coils
Enhetens vikt: 7 mg
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
8548000001
USHTS:
8541100080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Frankrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ECMF04-4HSM10Y Integrated Common Mode Filter

STMicroelectronics ECMF04-4HSM10Y Integrated Common Mode Filter is designed to suppress EMI/RFI common mode noise on high speed buses HDMI 1.4, USB 3.1 and MIPI. It is designed to replace discrete common mode chokes or LTCC. The device embeds ESD protections on the connector side to meet ISO 10605 requirements. Packaged in QFN-10L with wettable flank, it is compatible with automatic visual inspection.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.