BTA04-600SRG

STMicroelectronics
511-BTA04-600SRG
BTA04-600SRG

Tillverk:

Beskrivning:
Triacenheter TO 220 I CLIP
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5,20 kr 10 400,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Triacenheter
RoHS-direktivet:  
BTA04-600
42 A
600 V
10 uA
1.65 V
25 mA
1.5 V
10 mA
- 40 C
+ 110 C
Through Hole
TO-220-3
Tube
Märke: STMicroelectronics
Produkttyp: Triacs
Fabriksförpackningskvantitet: 1000
Underkategori: Thyristors
Enhetens vikt: 6 g
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
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
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
Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection