ALED7707

STMicroelectronics
511-ALED7707
ALED7707

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar 6-row 85 mA LEDs driver with boost regulator for LCD panel backlights
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2940   Flera: 2940
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
12,72 kr 37 396,80 kr
12,51 kr 73 558,80 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
23,32 kr
Min:
1

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
6 Output
Boost
ALED7707
AEC-Q100
Tray
Märke: STMicroelectronics
Fuktkänsliga: Yes
Antal kanaler: 6 Channel
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 2940
Underkategori: Driver ICs
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
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
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
IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.