RMAN2512FT221R

SEI Stackpole
708-RMAN2512FT221R
RMAN2512FT221R

Tillverk:

Beskrivning:
Tjockfilmsresistorer - SMD 221Ohms 2512 3.5W 150ppm 1% HiPow Alum Nitr Sub

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4000)
3,61 kr 14 440,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
SEI Stackpole
Produktkategori: Tjockfilmsresistorer - SMD
RoHS-direktivet:  
Reel
RMAN
Märke: SEI Stackpole
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Monteringsstil: PCB Mount
Produkttyp: Thick Film Resistors
Fabriksförpackningskvantitet: 4000
Underkategori: Resistors
Teknologi: Thick Film
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RMAN High Power Aluminum Nitride Resistors

Stackpole Electronics RMAN High Power Aluminum Nitride Resistors are thick-film resistors built on aluminum nitride substrates for improved thermal performance. These resistors offer high power ratings of up to 3.5W with a temperature coefficient of ±150ppm/°C across a wide resistance range. Stackpole Electronics RMAN resistors operate from -55°C to +155°C and provide stability in demanding environments. These RMAN thick film resistors are RoHS and REACH compliant, halogen‑free, and suitable for high‑power applications requiring reliability and compact size.