CSRT1206FTR120

SEI Stackpole
708-CSRT1206FTR120
CSRT1206FTR120

Tillverk:

Beskrivning:
Strömavkänningsresistorer - SMD RES, CS, 1206, 0.12 ohm, 1%, 1W
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
0,477 kr 2 385,00 kr
0,435 kr 4 350,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
SEI Stackpole
Produktkategori: Strömavkänningsresistorer - SMD
RoHS-direktivet:  
Reel
CSRT
120 mOhms
1 W
1 %
100 PPM / C
1206
3216
3.1 mm (0.122 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thin Film
2 Terminal
SMD/SMT
AEC-Q200
Applikation: Current Sense
Märke: SEI Stackpole
Monteringsstil: PCB Mount
Antal kontakter: 2 Terminal
Produkttyp: Current Sense Resistors
Fabriksförpackningskvantitet: 5000
Underkategori: Resistors
Typ: Metal Plate Current Sensing Chip Resistor
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
8533210000
USHTS:
8533210030
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CSRT Thin Film Current Sensing Resistors

Stackpole Electronics CSRT Thin Film Current Sensing Resistors are available in sizes 0201 to 2512 with standard terminations and 0508 to 1225 with long side terminations. These resistors are offered with tolerances as low as 0.5% up to 5%. The CSRT thin film resistors come in ohmic values starting from 0.01Ω to 50Ω and TCs of 50ppm/°C to 200ppm/°C. These current sensing resistors are extremely precise and offer excellent long-term stability. The CSRT thin film resistors are AEC-Q200, RoHS, and REACH-compliant. These resistors are lead- and halogen-free, ensuring compliance with environmental sustainability and health and safety standards.