CSRT0201FT2R00

SEI Stackpole
708-CSRT0201FT2R00
CSRT0201FT2R00

Tillverk:

Beskrivning:
Strömavkänningsresistorer - SMD 2Ohms 0.2W 50ppm 0201 1% AEC-Q200
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10000   Flera: 10000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 10000)
1,07 kr 10 700,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
SEI Stackpole
Produktkategori: Strömavkänningsresistorer - SMD
RoHS-direktivet:  
Reel
CSRT
Applikation: Current Sense
Märke: SEI Stackpole
Monteringsstil: PCB Mount
Produkttyp: Current Sense Resistors
Fabriksförpackningskvantitet: 10000
Underkategori: Resistors
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
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
CSRT Thin Film Current Sensing Resistors

Stackpole Electronics CSRT Thin Film Current Sensing Resistors are available in sizes 0201 to 2512 with standard terminations and 0508 to 1225 with long side terminations. These resistors are offered with tolerances as low as 0.5% up to 5%. The CSRT thin film resistors come in ohmic values starting from 0.01Ω to 50Ω and TCs of 50ppm/°C to 200ppm/°C. These current sensing resistors are extremely precise and offer excellent long-term stability. The CSRT thin film resistors are AEC-Q200, RoHS, and REACH-compliant. These resistors are lead- and halogen-free, ensuring compliance with environmental sustainability and health and safety standards.