CSRN2010JK10L0

SEI Stackpole
708-CSRN2010JK10L0
CSRN2010JK10L0

Tillverk:

Beskrivning:
Strömavkänningsresistorer - SMD RES CS, 2010, 0.01 ohm, 5%, 1W
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
1,78 kr 1 780,00 kr
1,66 kr 8 300,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
SEI Stackpole
Produktkategori: Strömavkänningsresistorer - SMD
RoHS-direktivet:  
Reel
CSRN
10 mOhms
1 W
5 %
250 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Applikation: Current Sense
Märke: SEI Stackpole
Monteringsstil: PCB Mount
Antal kontakter: 2 Terminal
Produkttyp: Current Sense Resistors
Fabriksförpackningskvantitet: 1000
Underkategori: Resistors
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
8533210000
USHTS:
8533210030
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CSx Current Sense Resistors

Stackpole Electronics CSx Current Sense Resistors are all lead- and halogen-free modules and include multiple series: CSRF, CSR, CSRN, CSNL, CSS, and CSSH. The CSRF series resistors feature current handling up to 26A, TCR down to ±50ppm/°C, and wide resistance range, and a high power rating of up to 5W. The CSR/CSRN resistors offer sizes ranging from 0201 to 1225 and power ratings up to 3W. The CSRN series includes sizes 0815, 2010, and 2512 with narrow terminations. The CSNL metal element current sensing resistors provide resistance ratings down to 1/2mΩ, a high-power design, and current handling up to 63A, and non-standard resistance values are available. The CSS/CSSH series includes standard and high-power (CSSH) options with a high-temperature performance of up to +225°C and AEC-Q200 qualification. Stackpole Electronics CSx Current Sense Resistors are REACH compliant and 100% RoHS compliant without exemption.