25PZJ270M8X9

Rubycon
232-25PZJ270M8X9
25PZJ270M8X9

Tillverk:

Beskrivning:
Aluminiumorganiska polymerkondensatorer 25VDC 270uF 20% AEC-Q200
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
16,01 kr 16,01 kr
11,02 kr 110,20 kr
8,30 kr 830,00 kr
7,03 kr 3 515,00 kr
6,57 kr 6 570,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Rubycon
Produktkategori: Aluminiumorganiska polymerkondensatorer
RoHS-direktivet:  
270 uF
25 VDC
Radial
9 mm (0.354 in)
Aluminum Hybrid Polymer Capacitors
20 %
25 mOhms
- 55 C
+ 105 C
8 mm
PZJ
AEC-Q200
Märke: Rubycon
Rastermått: 3.5 mm
Produkttyp: Electrolytic Capacitors
Fabriksförpackningskvantitet: 1
Underkategori: Capacitors
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
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PZJ Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZJ Lead-Wire Aluminum Electrolytic Capacitors are high-temperature, miniaturized AECs that provide high ripple current and high capacitance. This general-purpose series offers a long life of 4000 hours at +125°C. The modules are a hybrid type with radial leads and package dimensions ranging from 8mm x 9mm to 10mm x 15mm. The PZJ series is AEC-Q200 qualified and RoHS compliant. Other features include a 25VDC to 63VDC rated voltage range and 47µF to 820µF capacitance range with ±20% (+20°C, 120Hz) tolerance. Rubycon PZJ lead-wire AECs operate in a category temperature range of -55°C to +125°C.