C001-08-2000-C

Rosenberger
476-C001-08-2000-C
C001-08-2000-C

Tillverk:

Beskrivning:
Specialiserade kablar RoPD cable assembly right angle jack black

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
172
Förväntad 2026-06-17
415
300
Förväntad 2026-06-24
115
Förväntad 2026-09-11
Fabrikens ledtid:
26
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
397,82 kr 397,82 kr
348,53 kr 3 485,30 kr
333,48 kr 8 337,00 kr
322,66 kr 16 133,00 kr
311,96 kr 31 196,00 kr
276,98 kr 69 245,00 kr

Produktattribut Attributvärde Välj attribut
Rosenberger
Produktkategori: Specialiserade kablar
RoHS-direktivet:  
Automotive Cables
Jack, Right Angle
6 Position
Female
12 V, 60 V
10 A
IP64, IP67
Märke: Rosenberger
Produkttyp: Specialized Cables
Underkategori: Cable Assemblies
Del # Alias: 289227
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
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Ungern
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RoPD® Magnetic Connectors

Rosenberger Power Data (RoPD®) Magnetic Connectors are designed for the light electrical vehicle (LEV) industry. The connectors are especially suited for data communication and power transmission of voltages up to 60VDC and current loads up to 40A. Rosenberger RoPD Connectors utilize magnetic locking with perfect self-mating capability instead of a mechanical plug-in mount. Forced disconnection will not damage the connector or the LEV. The contact system consists of four data contacts and two power transmission pins. The series provides reliable connections even for hard-to-reach positions.

Magnetic Power/Data Applications

Rosenberger Magnetic Power / Data Applications feature connectors that offer an intelligent alternative to mechanical mating. The magnetic self-mating connectors provide common functions and are suitable for power and data transmission. These connectors from Rosenberger encompass characteristics that are useful and often required in today’s industries. These features include self-mating, reliability, and break-away functions. These connectors are ideal for applications such as medicine and healthcare, industrial automation, smart devices, and light electric vehicles (LEVs).