013140238

Rose
883-013140238
013140238

Tillverk:

Beskrivning:
Industriella miniatyrkapslingar ENCLOSURE, ALUMINUM, 313 X 404 X 227MM, UNPAINTED, -STANDARD
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5 867,84 kr 5 867,84 kr

Produktattribut Attributvärde Välj attribut
Rose
Produktkategori: Industriella miniatyrkapslingar
RoHS-direktivet:  
Industrial
Aluminum
404 mm
313 mm
227 mm
IP66
Aluminium Standard
Märke: Rose
Täckfärg: Gray
Egenskaper: Watertight
Höljfärg: Gray
Produkt: Enclosures
Produkttyp: Enclosures for Industrial Automation
Fabriksförpackningskvantitet: 1
Underkategori: Enclosures, Racks and Boxes
Handelsnamn: Rose
Enhetens vikt: 9,158 kg
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
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Enclosures

ROSE Enclosures provide IP65 or IP66 ingress protection and are constructed from aluminum, polyester, and other robust materials. The ROSE portfolio includes the NoVoTronic series, which offers the safe protection of electronic internals. The Aluform enclosures feature beveled edges for use as visible components in applications. The aluminum standard series is ideal for mechanical engineering and automation technology. The polyester enclosures weigh less than standard aluminum enclosures while providing high mechanical strength and protection against impacts of up to 7J (joules) per EN 60529. ROSE Enclosures operate in a temperature range of -40°C to +90°C for the aluminum varieties and -40°C to +130°C for the polyester version.

Aluminum Standard Enclosures

ROSE Aluminum Standard Enclosures are designed for mechanical engineering and automation technology. These robust enclosures are suitable for use in a wide temperature range of -40°C to +90°C. The series offers IP66 ingress protection and fixing options for DIN rails and mounting plates. ROSE Aluminum Standard Enclosures are ideal for the installation of electrical and electromechanical components, including buttons, terminals, switching elements, and electronic modules containing PCBs.