SM-RVT43ULTNWC01

Riverdi
166-RVT43ULTNWC01
SM-RVT43ULTNWC01

Tillverk:

Beskrivning:
TFT-displayer och tillbehör 4.3",RGB,no frame,CTP,BLK CG, 0.5mm DST
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
375,13 kr 375,13 kr

Produktattribut Attributvärde Välj attribut
Riverdi
Produktkategori: TFT-displayer och tillbehör
RoHS-direktivet:  
19.5 mA
TFT LCD Displays
Transmissive
4.3 in
480 x 272
RGB
Capacitive Touch Panel
LED
500 cd/m2
96.54 mm x 55.36 mm
120.38 mm x 79.2 mm x 4.7 mm
3.3 V to 3.6 V
Bulk
Märke: Riverdi
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Produkttyp: TFT Displays
Serie: RGB
Fabriksförpackningskvantitet: 1
Underkategori: Displays
Handelsnamn: RVT43ULTNWC01
Del # Alias: SM-RVT43ULTNWC01
Enhetens vikt: 165 g
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
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Polen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RGB Modules

Riverdi RGB Modules are high-quality TFT display modules that are easily integrated into future or existing designs. Riverdi RGB Modules are offered in 3.5", 4.3", 5.0", and 7.0" variants and with capacitive, resistive, or no touchscreen. These display modules are also offered with and without a metal mounting frame or decorative cover glass.

EVE3 Modules

Riverdi EVE3 Modules are high-quality TFT display modules featuring third-generation Embedded Video Engine (EVE) technology based on the Bridgetek BT815 and BT816 graphics controllers. Riverdi EVE3 Modules are offered in 3.5", 4.3", 5.0", and 7.0" variants, with capacitive, resistive, or no touchscreen. These display modules are also offered with and without a metal mounting frame or decorative cover glass.