SM-RVT101HVLFWN00

Riverdi
166-RVT101HVLFWN00
SM-RVT101HVLFWN00

Tillverk:

Beskrivning:
TFT-displayer och tillbehör 10.1", LVDS, frame, no touch
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
1 047,70 kr 1 047,70 kr

Produktattribut Attributvärde Välj attribut
Riverdi
Produktkategori: TFT-displayer och tillbehör
RoHS-direktivet:  
280 mA
TFT LCD Displays
Transmissive
10.1 in
1280 x 800
LVDS
Without Touch Panel
LED
1000 cd/m2
220.06 mm x 138.7 mm
246.66 mm x 151.3 mm x 7.5 mm
3.3 V to 3.6 V
Märke: Riverdi
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Produkttyp: TFT Displays
Serie: LVDS
Fabriksförpackningskvantitet: 1
Underkategori: Displays
Del # Alias: SM-RVT101HVLFWN00
Enhetens vikt: 410 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

7" & 10.1" High Brightness (HB) IPS Displays

Riverdi 7" and 10.1" High Brightness (HB) IPS Displays are high-resolution and high-brightness TFT displays with Low-Voltage Differential Signaling (LVDS) or Red Green Blue (RGB) interfaces. These displays incorporate typical surface luminance of up to 1000cd/m² and industrial projected capacitive touch panels with black decorative cover glass. This makes the full viewing angles (IPS) allow the user to interact with the display in a natural and intuitive way from every side. Typical applications include Human Machine Interface (HMI), IoT control, medical devices, laboratory devices, information kiosks, Point of Sale (POS), vending machines, charging stations, and elevator cabins.