RT8568AGQW

Richtek
835-RT8568AGQW
RT8568AGQW

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar 6-CH 43V WLED Driver

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 500

Lager:
1 500 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
19,95 kr 19,95 kr
14,82 kr 148,20 kr
13,52 kr 338,00 kr
12,10 kr 1.210,00 kr
11,45 kr 2.862,50 kr
10,78 kr 5.390,00 kr
9,94 kr 9.940,00 kr
Komplett Papprulle (beställ i multiplar av 1500)
9,43 kr 14.145,00 kr

Produktattribut Attributvärde Välj attribut
Richtek
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
6 Output
Boost
5 mA to 40 mA
WQFN-20
24 V
4.2 V
500 kHz to 2 MHz
43 V
- 40 C
+ 85 C
PWM Dimming, Adjustable Switch Frequency, Soft Start, Over Current Protection, Over Voltage Protection, Overtemperature Protection
Reel
Cut Tape
Märke: Richtek
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Antal kanaler: 6 Channel
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 1500
Underkategori: Driver ICs
Del # Alias: RT8568AN-A
Enhetens vikt: 37 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.