ISL94212INZ

Renesas / Intersil
968-ISL94212INZ
ISL94212INZ

Tillverk:

Beskrivning:
Batterihantering Multi-Cell Li-Ion Battery Manager

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
640
Förväntad 2026-07-03
Fabrikens ledtid:
24
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
109,07 kr 109,07 kr
85,44 kr 854,40 kr
80,67 kr 2 016,75 kr
74,84 kr 7 484,00 kr
72,82 kr 18 205,00 kr
70,70 kr 33 936,00 kr
69,11 kr 77 403,20 kr
2 560 Beräkning

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: Batterihantering
RoHS-direktivet:  
Charge Management
Lithium-ion
3.3 V
1.5 mA
60 V
TQFP-64
SMD/SMT
ISL94212
Tray
Märke: Renesas / Intersil
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Produkttyp: Battery Management
Fabriksförpackningskvantitet: 160
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 345 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ISL94212 Multi-Cell Li-ion Battery Manager ICs

Renesas ISL94212 Multi-Cell Li-ion Battery Manager ICs are designed to perform accurate monitoring, cell balancing, and extensive system diagnostics functions. These ICs can supervise up to 12 series connected cells. The ISL94212 ICs feature three cell balancing modes, including manual balancing mode, auto balance mode, and timed balancing mode. When a charge transfer value has been met, the auto balance mode terminates balancing functions. Renesas ISL94212 communicates to a host microcontroller via an SPI interface and to other ISL94212s using a robust, proprietary, two-wire daisy chain system. Typical applications include light electric vehicle (LEV), energy storage systems (ESS), solar farms, portable, and semi-portable equipment.

Li-ion Battery Management ICs

Renesas Electronics Li-ion Battery Management ICs are an entire range of battery management ICs that address the needs of handheld devices, Mobile Internet Devices (MIDs), laptops, power tools, and many others. This is accomplished with fully integrated solutions for compact applications and with charge controllers for higher power applications. These devices include 3-to-8 Cell Li-ion Battery Pack Monitors (ISL94203), 4-to-6 Cell Li-ion Battery Management Analog Front-End (ISL94208), and Multi-Cell Li-Ion Battery Managers (ISL94212).