ISL9238BHRTZ-T

Renesas / Intersil
968-ISL9238BHRTZ-T
ISL9238BHRTZ-T

Tillverk:

Beskrivning:
Batterihantering 32 LEAD THIN QFN PKG 4x4mm
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
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 6000   Flera: 6000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 6000)
41,34 kr 248 040,00 kr

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: Batterihantering
RoHS-direktivet:  
Charge Management
Lithium-ion, Lithium Polymer
2.4 V to 18.304 V
3.2 V to 23.4 V
TQFN-32
SMD/SMT
ISL9238
Reel
Märke: Renesas / Intersil
Fuktkänsliga: Yes
Produkttyp: Battery Management
Fabriksförpackningskvantitet: 6000
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 50 mg
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
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ISL9238 Buck-Boost NVDC Charger

Renesas / Intersil ISL9238 Buck-Boost NVDC Charger provides the NVDC (Narrow Output Voltage DC) charging function, system bus regulation, and protection features for a tablet, ultrabook, notebook, power bank, and any USB-C interface platforms. Intersil’s advanced R3™ Technology is used to provide high light-load efficiency and fast transient response. In charging mode, the ISL9238 takes input power from a wide range of DC power sources. It then safely charges battery packs with up to 4-series cell Li-ion batteries. As an NVDC topology charger, it also regulates the system output to a narrow DC range for stable system bus voltage. The system power can be provided from the adapter, battery, or a combination of both. The Renesas / Intersil  ISL9238 can operate with only a battery, only an adapter, or both connected.