ISL78264ARZ-T

Renesas / Intersil
968-ISL78264ARZ-T
ISL78264ARZ-T

Tillverk:

Beskrivning:
Omkopplingsstyrenheter ISL78264ARZ AUTOMOTIVE GRADE - Dual Sync Buck controller 5x
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 6000   Flera: 6000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 6000)
29,26 kr 175 560,00 kr

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Buck
2 Output
200 kHz to 2.2 MHz
98.75 %
3.25 V to 5 V
- 40 C
+ 125 C
SMD/SMT
WFQFN-32
Reel
Märke: Renesas / Intersil
Isolering: Non-Isolated
Arbetsström: 11 mA
Driftspänning: 3.75 V to 42 V
Produkt: Controllers
Produkttyp: Switching Controllers
Serie: ISL78264
Avstängning: Shutdown
Fabriksförpackningskvantitet: 6000
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 67,310 mg
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
8542310030
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

ISL78264 Dual Synchronous Buck Controller

Renesas Electronics ISL78264 Dual Synchronous Buck Controller is a dual-controller device that supports two DC-DC channels, Buck 1 and Buck 2, that can be configured in various modes and operate across a VIN range of 3.75V to 42.0V. Buck Converter 1 can be configured as a fixed 3.3V, fixed 5.0V, or as an adjustable output Buck regulator from 0.8V to 5.0V. Buck Converter 2 has an adjustable output that can be set in the range of 0.8V to 32V. If the proper external components are selected, the ISL78264 can support significantly more than 10A of load current with each Buck converter. To mitigate EMI, this device supports synchronization to an external clock or programmable spread spectrum clocking.

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.