ISL78263ARZ-T

Renesas / Intersil
968-ISL78263ARZ-T
ISL78263ARZ-T

Tillverk:

Beskrivning:
Omkopplingsstyrenheter ISL78263ARZ AUTOMOTIVE GRADE - Dual Sync Buck /boost control
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 6000   Flera: 6000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 6000)
29,26 kr 175 560,00 kr

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Boost, Buck
2 Output
200 kHz to 2.2 MHz
98.75 %
4.75 V to 5.25 V
- 40 C
+ 125 C
SMD/SMT
QFN-32
Reel
Märke: Renesas / Intersil
Utvecklingskit: ISL78263EVAL1Z
Isolering: Non-Isolated
Arbetsström: 6 uA
Driftspänning: 2.1 V to 42 V
Produkt: Controllers
Produkttyp: Switching Controllers
Serie: ISL78263
Avstängning: Shutdown
Fabriksförpackningskvantitet: 6000
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 67,310 mg
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
8542310030
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ISL78263 Cold Crank Boost & Buck Controller

Renesas Electronics ISL78263 Cold Crank Boost and Buck Controller is a dual-controller device that supports two DC-DC channels, Boost and Buck, with each supporting multiple configurations. Channel 1 operates as a Buck converter and can be configured as a fixed 3.3V, fixed 5.0V, or as an adjustable output voltage from 0.8V to 5.0V. Channel 2 is a Boost circuit that can be configured to operate in individual Boost and Cold Crank Boost. The ISL78263 is designed to support automotive systems that must continue to operate during battery dropout conditions. The Channel 2 Boost regulator maintains the voltage rail to supply the Channel 1 Buck regulator, which must remain within regulation as the battery experiences a dropout. The Boost and Buck stages can also be fully independent.

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.