ISL78235AARZ

Renesas / Intersil
968-ISL78235AARZ
ISL78235AARZ

Tillverk:

Beskrivning:
Switchande spänningsregulatorer ISL78235AARZ Auto 5A Synchronous Buck Re
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 600   Flera: 60
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
40,17 kr 24 102,00 kr

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
WQFN-EP-16
Buck
5 A
1 Output
2.7 V
5.5 V
2 MHz
- 40 C
+ 105 C
ISL78235
Tube
Märke: Renesas / Intersil
Utvecklingskit: ISL78235EVAL2Z
Ingångsspänning: 2.7 V to 5.5 V
Arbetsström: 19 mA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 60
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 2.7 V
Typ: Automotive Synchronous Regulator
Enhetens vikt: 94 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.