ISL78227ARZ

Renesas / Intersil
968-ISL78227ARZ
ISL78227ARZ

Tillverk:

Beskrivning:
Omkopplingsstyrenheter ISL78227ARZ AUTOMOTI VE GRADE - 2 phase b
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
78,55 kr 78,55 kr
60,84 kr 608,40 kr
56,39 kr 1 409,75 kr
51,52 kr 6 182,40 kr
50,56 kr 15 168,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
83,42 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Boost
1 Output
1.1 MHz
90.5 %
5 V to 55 V
300 uA
- 40 C
+ 125 C
SMD/SMT
WQFN-32
Tube
Märke: Renesas / Intersil
Utvecklingskit: ISL78227EV1Z
Isolering: Non-Isolated
Fuktkänsliga: Yes
Arbetsström: 8 mA
Driftspänning: 5 V to 55 V
Produkt: Controllers
Produkttyp: Switching Controllers
Serie: ISL78227
Avstängning: Shutdown
Fabriksförpackningskvantitet: 60
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 67,310 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

ISL78227 2-Phase Boost Controllers

Renesas / Intersil ISL78227 2-Phase Boost Controllers simplify the design of high power boost applications. These controllers integrate strong half-bridge drivers, an analog/digital tracking input, and comprehensive protection functions. The ISL78227 controllers enable a simple, modular design for systems requiring power and thermal scalability. These 55V controllers are AEC-Q100 Grade-1 qualified and provide peak control mode control with adjustable slope compensation. These controllers operate at 50kHz to 1.1MHz switching frequency and feature programmable adaptive dead time control and minimum duty cycle. Other features include pulse width modulation (PWM) and analog track function, optional diode emulation and phase dropping, and external synchronization. Applications include industrial and telecommunication power supplies, and automotive power system.

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.