RTK7EKA6E2S00001BE

Renesas Electronics
964-RTK7EKA6E2S001BE
RTK7EKA6E2S00001BE

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM EK-RA6E2 Evaluation Kit for RA6E2

På lager: 35

Lager:
35 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
804,31 kr 804,31 kr

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
RA6E2
Evaluation Kits
RA6E2
Bulk
Märke: Renesas Electronics
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: RA
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

RA6E2 Evaluation Kits

Renesas Electronics RA6E2 Evaluation Kits test and evaluate the capabilities of the RA6E2 microcontroller. The Renesas Electronics kit is equipped with peripherals, memory, and safety features and demonstrates the full potential of the RA6E2. The microcontroller features a 200MHz Arm® Cortex®-M33 core, 256KB code flash memory, and 40KB SRAM. The RA6E2 evaluation kit can help to quickly and easily develop applications.

RA Family Microcontroller Evaluation Kits

Renesas Electronics RA Family Microcontroller Evaluation Kits are demonstration and development tools based on the RA Series Arm® Cortex® Microcontrollers. Each Evaluation Kit includes its target MCU and headers that break out the PIO of the device, USB, and JTAG debug interfaces. The kit also includes Pmod™ connectors for interfacing with external programmable logic and embedded control boards and user interface controls, such as push buttons, potentiometers, and touch sensors. Renesas Electronics RA Family Microcontroller Evaluation Kits offer a user-friendly development environment, enabling designers to start coding, debugging, and evaluating solutions immediately out of the box using the Renesas e2 studio Integrated Development Environment (IDE) and E2 emulator.