R7KA8T2JFDCAC#BC1

Renesas Electronics
968-R7KA8T2JFDCACBC1
R7KA8T2JFDCAC#BC1

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU MCU RA8 CM85/CM33 800/200MHz 1MB BGA289

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1512   Flera: 1512
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
121,37 kr 183 511,44 kr

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
RA8T2
SMD/SMT
LFBGA-289
ARM Cortex M85,ARM Cortex M33
1 MB
32 bit
16 bit
250 MHz, 1 GHz
215 I/O
2 MB
1.62 V
3.63 V
- 40 C
+ 105 C
Tray
Analog matningsspänning: 1.62 V to 3.63 V
Märke: Renesas Electronics
DAC-upplösning: 12 bit
DataRAM-typ: SRAM
Gränssnittstyp: CAN, I2C, I3C, OSPI, SPI, UART, USB
Antal ADC-kanaler: 23 Channel
Antal timers/räknare: 14 x 32 bit
Processorserie: RA8T2
Produkt: ARM Microcontroller
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: MRAM, Flash
Fabriksförpackningskvantitet: 1512
Underkategori: Microcontrollers - MCU
Handelsnamn: RA
Övervakningstimers: Watchdog Timer
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
8542319000
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RA8T2 Motor Control Microcontrollers

Renesas Electronics RA8T2 Motor Control Microcontrollers (MCUs) are high-end MCUs for motor control and are primarily intended for industrial applications where high-control precision is required. In addition to motor control, the Renesas RA8T2 can also provide synchronous communication and system control using Ethernet or EtherCAT, all on a single chip. Developed using a cutting-edge 22nm process technology, these MCUs achieve high-speed operation of the Arm® Cortex®-M85 core and integration of large-capacity memory. In addition, the dual-core option (with the Arm Cortex-M33 core) significantly improves parallel operation performance. In motor control use cases, the main core performs real-time control, and the other core performs system control and high-speed communication.