R7F7016473AFP-C#KA1

Renesas Electronics
968-7F7016473AFPCKA1
R7F7016473AFP-C#KA1

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU 32BIT MCU RH850/F1KM-S4
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 800   Flera: 800
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 800)
110,56 kr 88 448,00 kr

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
RH850/F1K
SMD/SMT
LQFP-144
G3KH
4 MB
512 kB
32 bit
10 bit, 12 bit
240 MHz
114 I/O
3 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Reel
Märke: Renesas Electronics
DataRAM-typ: RAM
DataROM-storlek: 128 kB
Gränssnittstyp: CAN, I2C, SPI, UART
Fuktkänsliga: Yes
Antal ADC-kanaler: 46 Channel
Antal timers/räknare: 6 Timer
Driftspänning: 3 V to 5.5 V
Produkt: MCUs
Produkttyp: 32-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 800
Underkategori: Microcontrollers - MCU
Handelsnamn: RH850
Övervakningstimers: Watchdog Timer, Windowed
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RH850 32-Bit Automotive MCUs

Renesas Electronics RH850 32-Bit Automotive MCUs offer high-performance balanced with a very low power consumption over a wide, scalable range of products. The RH850 MCUs provide rich functional safety and features embedded security needed for advanced automotive applications. The family offers a range of CPU core structures (single, multiple, lock-step, and combination) to support high-performance, high-reliability requirements.

RH850 Automotive MCUs

Renesas Electronics RH850 Automotive MCUs deliver exceptional performance and have low power consumption, making them ideal for various products. The Renesas Electronics RH850 has an impressive array of functional safety and embedded security features. The RH850 Family is equipped to cater to the demands of advanced automotive technologies. This family introduces the Renesas 40nm process, offering unprecedented capabilities and features at a cost-effective price. The devices provide a flexible selection of CPU core structures, including single, multiple, lock-step, and combinations, to meet the demands of high-performance and high-reliability applications.