R7F100GMH3CFB#HA0

Renesas Electronics
968-R7F100GMH3CFBHA0
R7F100GMH3CFB#HA0

Tillverk:

Beskrivning:
16-bitars mikrokontroller - MCU 16-BIT GENERAL MCU RL78/G23 192K 80LFQFP -40 to 105 C

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
19,93 kr 19 930,00 kr
19,19 kr 76 760,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
36,89 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: 16-bitars mikrokontroller - MCU
RoHS-direktivet:  
RL78
192 kB
20 kB
LFQFP-80
32 MHz
8 bit/10 bit/12 bit
66 I/O
1.8 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
RL78/G23
Reel
Märke: Renesas Electronics
DAC-upplösning: 8 bit
DataRAM-typ: RAM
DataROM-storlek: 8 kB
DataROM-typ: EEPROM
Gränssnittstyp: CSI, I2C, UART
Antal ADC-kanaler: 17 Channel
Produkt: MCUs
Produkttyp: 16-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1000
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer, Windowed
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RL78/G23 Low-Power MCUs

Renesas Electronics RL78/G23 Low-Power MCUs feature 44μA/MHz CPU operation and have low power consumption with 210nA at stop 4KB SRAM retention. The MCUs have a snooze mode sequencer that significantly reduces power consumption during intermittent operation. The RL78/G23 group features a wide operating voltage range of 1.6V to 5.5V at up to 32MHz. They also feature a broad range of package pin counts from 30 pins to 128 pins and up to 768KB of flash memory. In addition to enhanced analog and security features, it also incorporates logic and event link controllers (ELCL) and the first capacitive touch sensing unit (CTSU2L) in the RL78 family. A rich development environment is also provided for the RL78/G23, including a fast prototyping board. This board allows for writing and debugging programs with an easy-to-use GUI, by simply connecting a USB cable and a smart configurator without any additional tools required. The RL78/G23 is compatible with the existing RL78 family and can be a seamless replacement, making it suitable for a wide range of applications, from home appliances and consumer electronics to industrial equipment.

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.