R5F565N4BGFP#10

Renesas Electronics
968-R5F565N4BGFP#10
R5F565N4BGFP#10

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU 32BIT MCU RX65N 512K/256K QFP100
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 720   Flera: 720
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
46,53 kr 33 501,60 kr
4 320 Beräkning

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
RX65N
Tray
Märke: Renesas Electronics
Produkttyp: 32-bit Microcontrollers - MCU
Fabriksförpackningskvantitet: 720
Underkategori: Microcontrollers - MCU
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RX600 32-bit Microcontrollers

Renesas Electronics RX600 32-bit Microcontrollers are optimized for high speed and excellent performance. The RX600 MCUs employ up to 4MB of flash memory and features zero-wait access. This extracts the full performance potential of the maximum operating frequency of 120MHz. The RX600 Series MCUs are provided with a single-precision FPU, a 32-bit multiplier and divider, and a 32-bit multiply-and-accumulate (MAC) unit. These enable the fast execution and real-time performance required for filtering operation or motor feedback control.

RX651 & RX65N RX Microcontrollers

Renesas Electronics RX651 and RX65N RX Microcontrollers add four 64-pin MCUs to mainstream RX651 and RX65N MCUs that use the RXv2 Core CPU. The 64-pin MCUs enable security and flash functionality for industrial applications. Each Renesas MCU's Trusted Secure IP (TSIP) and Flash area protection provides root of trust device operation. The dual-bank flash feature (BGO and swap) makes the flash firmware update easier through secure network communication. The 64-pin package reduces the PCB footprint area for IoT edge applications.