R5F523T3ADFD#10

Renesas Electronics
968-R5F523T3ADFD10
R5F523T3ADFD#10

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU 32BIT MCU RX23T 64K/12K QFP52
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1280   Flera: 1280
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
17,28 kr 22 118,40 kr
16,32 kr 62 668,80 kr
8 960 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
46,32 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
RX23T
Tray
Märke: Renesas Electronics
Produkttyp: 32-bit Microcontrollers - MCU
Fabriksförpackningskvantitet: 1280
Underkategori: Microcontrollers - MCU
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RX200 32-Bit Microcontrollers

Renesas Electronics RX200 32-Bit Microcontrollers (MCUs) provide a balance between power efficiency and performance. These MCUs consume 0.12mA/MHz current during operation and only 0.8μA in standby mode (with RAM contents retained). The RX200 MCUs feature 54MHz maximum operating speed of the CPU and delivers high performance of 4.16 CoreMark/MHz. These MCUs support an operating voltage range of 1.62V to 5.5V. The RX200 MCUs come with peripheral function modules such as the MTU2 16-bit timer unit with advanced functionality, RTC, 12-bit A/D converter, and temperature sensor. These MCUs include numerous hardware options to assist the implementation of functional safety that simplifies the process of obtaining IEC 60730 certification for electric home appliances.

RX23T 40MHz 32-bit RX MCUs

Renesas Electronics RX23T 40MHz 32-bit RX MCUs are designed for single inverter control. The RX23T allows easy programming in complex inverter control algorithms with the built-in FPU (floating-point processing unit). These features greatly reduce the time required for software development and maintenance. The Renesas Electronics RX23T 32-bit RX MCUs provide an RX200 core that consumes a small 0.45 μA current, in software standby mode (with RAM retention).