R5F51117ADFK#5A

Renesas Electronics
968-R5F51117ADFK#5A
R5F51117ADFK#5A

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU 32BIT MCU RX111 384K/64K QFP64
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
25,55 kr 25 550,00 kr
24,70 kr 98 800,00 kr
8 000 Beräkning

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
RX111
SMD/SMT
LQFP-64
RX
384 kB
64 kB
32 bit
12 bit
32 MHz
46 I/O
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Märke: Renesas Electronics
DAC-upplösning: 8 bit
DataRAM-typ: RAM
Gränssnittstyp: I2C, RSPI, SMBus, SCI, USB 2.0
Antal ADC-kanaler: 14 Channel
Antal timers/räknare: 16 bit
Produkttyp: 32-bit Microcontrollers - MCU
Programminnestyp: ROM
Fabriksförpackningskvantitet: 1000
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer
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
8542319000
CAHTS:
8542310000
USHTS:
8542310025
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RX111 32-bit Microcontrollers

Renesas Electronics RX111 32-bit Microcontrollers are offered in pin counts of 36 to 64 pins, with a flash memory capacity of 16KB to 512KB and RAM capacity of 8KB to 64KB. With USB 2.0 for Battery Charging (BC 2.0), low consumption current, and fast wakeup from standby, these microcontrollers are suitable for use in computer peripherals and healthcare and wearable devices. With their three-phase motor control timers, the RX111 MCUs are also suitable for motor control applications in home appliances and industrial equipment.

RX100 32-bit Microcontrollers

Renesas Electronics RX100 32-bit Microcontrollers (MCUs) encompasses the RX Family's entry-level 32-bit MCUs and extends the advanced RX architecture to the lowest power and cost points. The RX100 MCUs are ideal for applications that need a balance of the widest set of peripherals, highest performance, and optimal system cost. The RX100 MCUs feature true low power and cutting-edge peripherals like capacitive touch and LCD drive capability, as well as fast wake-up, zero wait-state flash, DSP capabilities, and multiple safety functions. These MCUs also offer integrated USB 2.0 host, device, and OTG support.