R5F11W68ASM#10

Renesas Electronics
968-R5F11W68ASM#10
R5F11W68ASM#10

Tillverk:

Beskrivning:
8-bitars mikrokontroller - MCU 16-BIT GENERAL MCU RL78/G1M 8K 20TSSOP -40 to 85 C
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3328   Flera: 3328
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5,48 kr 18.237,44 kr

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: 8-bitars mikrokontroller - MCU
RoHS-direktivet:  
RL78
8 kB
1 kB
TSSOP-20
20 MHz
8 bit, 10 bit
16 I/O
2 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
RL78/G1M
Tray
Märke: Renesas Electronics
DataRAM-typ: RAM
Gränssnittstyp: CSI, UART
Antal ADC-kanaler: 8 Channel
Produkt: MCUs
Produkttyp: 8-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 3328
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer
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
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

RL78/G1x 8-Bit Microcontrollers

Renesas Electronics RL78/G1x 8-Bit Microcontrollers are general-purpose MCUs with RL78 CPU core CISC architecture including 3-stage pipeline. These 8-bit MCUs operate from 2V to 5.5V single power supply voltage range. Features include 8/10-bit resolution A/D converter, 8-channel analog input, high accuracy, on-chip debug function, and on-chip key interrupt function. The RL78/G1x 8-bit microcontrollers operate from -40°C to 85°C ambient temperature range. These 8-bit MCUs come in a 20-pin plastic TSSOP package with 4.4mm x 6.5mm dimensions and 0.65mm pitch. Applications include small home appliances, toys, Office Automation (OA) equipment, simple lighting fixtures, and LED displays for portable batteries.