R5F10RFAGFP#10

Renesas Electronics
968-R5F10RFAGFP#10
R5F10RFAGFP#10

Tillverk:

Beskrivning:
16-bitars mikrokontroller - MCU 16BIT MCU RL78/L12 16K 44LQFP -40/+105C
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
29,36 kr 29,36 kr
19,19 kr 191,90 kr
17,49 kr 437,25 kr
15,05 kr 1 505,00 kr
14,10 kr 3 525,00 kr
12,40 kr 6 200,00 kr
10,39 kr 10 390,00 kr
9,48 kr 36 403,20 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
19,08 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: 16-bitars mikrokontroller - MCU
RoHS-direktivet:  
RL78
16 kB
1 kB
LQFP-44
24 MHz
8 bit, 10 bit
22 I/O
2.4 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
RL78/L12
Tray
Märke: Renesas Electronics
DataRAM-typ: RAM
DataROM-storlek: 2 kB
DataROM-typ: EEPROM
Gränssnittstyp: CSI, I2C, LIN, UART
Antal ADC-kanaler: 7 Channel
Produkt: MCUs
Produkttyp: 16-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1280
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer, Windowed
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
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

RL78/L12 16-Bit Microcontrollers

Renesas Electronics RL78/L12 16-Bit Microcontrollers (MCUs) are low-power, high-performance MCUs with an integrated Liquid Crystal Display (LCD) controller. The RL78/L12 MCUs are designed to greatly reduce current consumption in products equipped with small LCD panels, such as portable appliances, healthcare devices, building management systems, and industrial applications that require improved user interfaces and ultimate low power. These devices also include an Analog-to-Digital Converter (ADC), a multifunction timer, serial interfaces, a real-time count, a watchdog timer, and other peripheral components.