R5F10PLHCLFB#55

Renesas Electronics
968-R5F10PLHCLFB#55
R5F10PLHCLFB#55

Tillverk:

Beskrivning:
16-bitars mikrokontroller - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_192KB 64QFP
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
61,90 kr 61,90 kr
42,61 kr 426,10 kr
39,64 kr 991,00 kr
34,87 kr 3 487,00 kr
33,07 kr 8 267,50 kr
29,68 kr 14 840,00 kr
Komplett Papprulle (beställ i multiplar av 1000)
24,70 kr 24 700,00 kr
24,17 kr 96 680,00 kr
8 000 Beräkning

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: 16-bitars mikrokontroller - MCU
RoHS-direktivet:  
RL78
192 kB
16 kB
LFQFP-64
32 MHz
10 bit
52 I/O
2.7 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
RL78/F14
Reel
Cut Tape
Analog matningsspänning: 2.7 V to 5.5 V
Märke: Renesas Electronics
DAC-upplösning: 8 bit
DataRAM-typ: RAM
Gränssnittstyp: CAN, CSI, I2C, LIN, UART
Fuktkänsliga: Yes
Antal ADC-kanaler: 19 Channel
Driftspänning: 2.7 V to 5.5 V
Produkt: MCUs
Produkttyp: 16-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1000
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer, Windowed
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
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

RL78 Automotive MCUs

Renesas Electronics RL78 Automotive MCUs are a cutting-edge series of 16-bit automotive-qualified MCUs. The Renesas Electronics RL78 features low power consumption and redefines efficiency in automotive applications. Boasting a wide range of product offerings, the RL78 ranges from 8KB to 512KB flash memory and 0.5KB to 32KB RAM. The devices also feature pin configurations from 20 to 144-pins across various packages. These MCUs excel in high-temperature environments, supporting ambient temperatures of up to 150°C (optionally for RL78/F13 and F14).