R5F101SLDFB#70

Renesas Electronics
968-R5F101SLDFB#70
R5F101SLDFB#70

Tillverk:

Beskrivning:
16-bitars mikrokontroller - MCU 16-BIT GENERAL MCU RL78/G13 512K 128LFQFP -40 to 85 C
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
74,84 kr 74,84 kr
52,36 kr 523,60 kr
47,06 kr 1 176,50 kr
41,76 kr 3 006,72 kr
40,17 kr 11 568,96 kr
37,42 kr 18 859,68 kr
34,03 kr 34 302,24 kr
4 032 Beräkning

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: 16-bitars mikrokontroller - MCU
RoHS-direktivet:  
RL78/G13
Tray
Märke: Renesas Electronics
Fuktkänsliga: Yes
Produkttyp: 16-bit Microcontrollers - MCU
Fabriksförpackningskvantitet: 72
Underkategori: Microcontrollers - MCU
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Air Duct System Solutions

Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.

RL78/G13 Series MCUs

Renesas Electronics RL78/G13 Series Microcontrollers (MCUs) are high-function general-purpose microcontrollers that consume low power and are available with an abundant lineup of various configurations. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 230nA) and 43.2 DMIPS (32MHz) high performance. The RL78/G13 MCUs are capable of enabling IEC/UL 60730 safety standards for household appliances through built-in safety features. These microcontrollers can be used in a wide variety of applications, from home and consumer appliances to industrial equipment, healthcare, and security.