9DBU0441AKLFT

Renesas Electronics
972-9DBU0441AKLFT
9DBU0441AKLFT

Tillverk:

Beskrivning:
Klockbuffert 4-output 1.5 V PCIe Gen1-2-3 Zero-Delay
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
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
19,72 kr 49 300,00 kr

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: Klockbuffert
RoHS-direktivet:  
VFQFPN-32
9DBU0441
Märke: Renesas Electronics
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Förpackning: Reel
Produkttyp: Clock Buffers
Fabriksförpackningskvantitet: 2500
Underkategori: Clock & Timer ICs
Del # Alias: 9DBU0441
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

9DBU PCIe Clock Buffers

Renesas Electronics 9DBU PCI Express® (PCIe) Clock Buffers are ultra-low-power PCI Express buffers that operate from a 1.5V supply voltage. Designed to use the same supply voltage as modern systems-on-chip (SoCs) and field-programmable gate arrays (FPGAs), 9DBU Clock Buffers enable designers to consolidate power rails, which reduces system complexity, physical size, and power consumption. The ultra-low power consumption reduces heat dissipation to ease cooling requirements. These clock buffers meet PCIe Gen 1, Gen 2, and Gen 3 performance requirements and can be reused through several generations of products. Renesas / IDT offers the 9DBU PCI Express Clock Buffers in 2 to 9-output configurations with and without non-PLL fan out and PLL zero-delay-buffer modes to address virtually any PCIe application.