DA70A0G2Z4A5I010

Red Lion
38-DA70A0G2Z4A5I010
DA70A0G2Z4A5I010

Tillverk:

Beskrivning:
Gateways FlexEdge 3-Sled 1-RS232 2-RS485 Serial 4G AZ Cell Wi-Fi 1x USB Networking Gateway

Livscykel:
Nytt hos Mouser
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
24 681,36 kr 24 681,36 kr
10 Beräkning

Produktattribut Attributvärde Välj attribut
HMS Networks
Produktkategori: Gateways
Networking Gateways
RS-232, RS-485, Serial, USB
Märke: Red Lion
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Produkttyp: Gateways
Protokoll - WiFi - 802.11: WiFi
Serie: FLEXEDGE
Fabriksförpackningskvantitet: 1
Underkategori: Ethernet & Communication Modules
Handelsnamn: FLEXEDGE
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010

FlexEdge™ Modular Gateways

Red Lion FlexEdge™ Modular Gateways offer a modular architecture that easily adds cellular, Wi-Fi®, serial, or USB connectivity. These gateways provide advanced networking capabilities, including routing, NAT, firewalls, and VPN support, to ensure data security. The FlexEdge™ modular gateways support field-installable sleds, allowing the platform to adapt as application or connectivity requirements change. These gateways operate on a supply voltage range of 12VDC to 24VDC ±15%, Class 2 source. The FlexEdge gateways support configuration using Crimson® 3.2 software or a web GUI. These gateways feature an intuitive LED status ring that provides a visual indication, making diagnosing issues simple and straightforward.