C48CD112

Red Lion
38-C48CD112
C48CD112

Tillverk:

Beskrivning:
Räknare och takometrar C48C Dual Preset Counter, Backlight LCD, DC Powered

Livscykel:
Nytt hos Mouser
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
3 928,15 kr 3 928,15 kr
3 666,86 kr 36 668,60 kr
3 567,96 kr 89 199,00 kr

Produktattribut Attributvärde Välj attribut
HMS Networks
Produktkategori: Räknare och takometrar
RoHS-direktivet:  
Counters
Dual Preset Counter
LCD
Märke: Red Lion
Produkttyp: Counters & Tachometers
Serie: C48C
Fabriksförpackningskvantitet: 1
Underkategori: Counters & Tachometers
Enhetens vikt: 170,097 g
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
9029108000
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

C48C Counters

Red Lion C48C Counters are multi-purpose industrial control devices that are field-programmable for various applications. These counters provide the capability to program different functions into the unit to adapt to different indication and control requirements. The C48C counters are available as standard or batch counters. These counters feature a 7-segment, 2-line by 6-digit reflective or backlit LCD display. The C48C counters are constructed of a lightweight, high-impact plastic case with a textured front panel and a clear display window. These counters can be programmed to register counts on both edges of the input signal, providing frequency-doubling capability. The C48C counters support configuration for one of two numeric data entry methods, which are digit entry or automatic scrolling. These counters offer a choice of nine programmable counting modes for applications requiring bi-directional, anti-coincidence, and quadrature counting.

PRESENTERADE PRODUKTER
HMS NETWORKS