SC0562

Raspberry Pi
358-SC0562
SC0562

Tillverk:

Beskrivning:
Enkortsdatorer Raspberry Pi1 Model A+

På lager: 251

Lager:
251 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
182,32 kr 182,32 kr

Produktattribut Attributvärde Välj attribut
Raspberry Pi
Produktkategori: Enkortsdatorer
RoHS-direktivet:  
Raspberry Pi1
Raspberry Pi A+
Broadcom
BCM2835
ARM1176JZF-S
700 MHz
512 MB
5 V
Audio, GPIO, Micro SD, HDMI, USB 2.0
66 mm x 56 mm x 14 mm
Märke: Raspberry Pi
Antal kärnor: 1 Core
Processorserie: BCM2835
Produkttyp: Single Board Computers
Fabriksförpackningskvantitet: 250
Underkategori: Computing
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
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Storbritannien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Single-Board Computers (SBC)

Raspberry Pi Single-Board Computers (SBC) provide a low-cost, modular, open-design solution geared towards the promotion of teaching/learning basic computer science. The computers feature variations in the type of central processing unit, memory capacity, networking support, and peripheral device support. These SBCs feature a Broadcom System on a Chip (SoC) with an integrated Arm®-compatible Central Processing Unit (CPU) and an on-chip graphics processing unit (GPU). Raspberry Pi Pico utilizes an RP2040 SoC with an integrated Arm-compatible central processing unit (CPU).

1 Model A+ & B+ Single Board Computers

Raspberry Pi 1 Model A+ and B+ Single Board Computers (SBCs) feature a Broadcom System on a Chip (SoC) with an integrated Arm® 11 central processing unit (CPU) and on-chip Graphics Processing Unit (GPU). The credit card-sized SBCs consume 0.5W to 1W power. The devices offer a clean mainline form factor, 512MB memory, and 40-pin GPIO.