9650-1111-059

Radiall
501-9650-1111-059
9650-1111-059

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon SMA / STRAIGHT JACK FEMALE GOLD WITH STANDOFFS
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
209,14 kr 209,14 kr
177,76 kr 1 777,60 kr
168,33 kr 4 208,25 kr
164,19 kr 8 209,50 kr
161,44 kr 16 144,00 kr
156,99 kr 39 247,50 kr
154,76 kr 77 380,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Radiall
Produktkategori: RF-/koaxiala anslutningsdon
RoHS-direktivet:  
REACH - SVHC:
PCB Receptacles
SMA
Jack (Socket)
18 GHz
Straight
Bulk
Kroppsmaterial: Brass
Kroppsstil: Bulkhead
Märke: Radiall
Kontaktplätering: Gold
Produkttyp: RF Connectors / Coaxial Connectors
Serie: SMA
Fabriksförpackningskvantitet: 1
Underkategori: RF Interconnects
Enhetens vikt: 5,124 g
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
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RF Screw-on Coaxial Connectors

Radiall RF Screw-on Coaxial Connectors offer 50Ω impedance with DC to 18GHz frequency range for operation. These SMA connectors are made out of stainless steel material that makes them highly durable, featuring up to 500 mating cycles/min. The RF screw-on co-axial connectors operate at -65°C to +165°C temperature range. The RF screw-on co-axial connectors are ideal for MIL/aero, commercial, and telecom applications.