2001481480914ZT

Radiall
501-2001481480914ZT
2001481480914ZT

Tillverk:

Beskrivning:
RF-testkablar 2 SMA 1,85 TestPro 2 914mm

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
19 532,62 kr 19 532,62 kr

Produktattribut Attributvärde Välj attribut
Radiall
Produktkategori: RF-testkablar
RoHS-direktivet:  
REACH - SVHC:
1.85 mm
Plug (Male)
1.85 mm
Plug (Male)
67 GHz
50 Ohms
3 ft
Blue
Märke: Radiall
Anslutning A kroppsstil: Straight
Anslutning B kroppsstil: Straight
Minimal frekvens: 0 Hz
Förpackning: Bulk
Produkttyp: RF Test Cables
Serie: TestPro 2
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
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
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Frankrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TestPro Bench Test Cable Assemblies

Radiall TestPro Bench Test Cable Assemblies combine outstanding electrical performance with a specially designed protection system. These ruggedized assemblies offer excellent durability while remaining exceptionally flexible. The unique connector attachment system and strong cable structure provide high tensile stress resistance to the entire assembly. Radiall's TestPro Cable Assemblies differ from standard cable assemblies in that they are designed for applications that require repeated connection/disconnection procedures, strenuous flexing situations, and applications where phase, loss, and VSWR stability becomes an issue.