RTC2-0505SRW

RECOM Power
919-RTC2-0505SRW
RTC2-0505SRW

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD 2W 4.5-9Vin 5Vout 400mA SMD
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
109,39 kr 109,39 kr
105,36 kr 526,80 kr
103,67 kr 1 036,70 kr
100,70 kr 3 021,00 kr
99,11 kr 5 946,60 kr
98,69 kr 11 842,80 kr
98,26 kr 26 530,20 kr
98,05 kr 50 005,50 kr
97,73 kr 99 684,60 kr

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
Isolated
1 Output
2 W
5 V
4.5 V
9 V
5 V
400 mA
3 kV
SMD-5
14.99 mm
14.22 mm
9.6 mm
Industrial
RTC2
Märke: RECOM Power
Ingångsspänning: 4.5 V to 9 V
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringsstil: SMD/SMT
Förpackning: Tray
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 30
Underkategori: DC-DC Converters
Handelsnamn: Econoline
Del # Alias: 10018308
Enhetens vikt: 2 g
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
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

RTC2 2W Single Output DC/DC Converters

RECOM Power RTC2 2W Single Output DC/DC Converters are open-frame, isolated devices with 2-to-1 input voltage range. RECOM RTC2 offers 5V (4.5-9V) or 24V (18-36V) inputs and offers a single 5V output that is short circuit protected. The output of these DC/DC converters is tightly regulated with less than 50mV output ripple. RTC2 also features no minimum load requirement and a -40°C to +85°C operating temperature range at full load. These RTC2 converters offer 3kVDC/1kVAC (basic isolation) and include a control pin that is fitted as standard.