RSH2-0505S/H3-R

RECOM Power
919-RSH2-0505S/H3-R
RSH2-0505S/H3-R

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD 2W 5Vin 5Vout 400mA 3K Reel

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 152

Lager:
152
Kan skickas omedelbart
På beställningen:
300
Förväntad 2026-06-12
Fabrikens ledtid:
14
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
106,95 kr 106,95 kr
103,03 kr 515,15 kr
101,34 kr 1 013,40 kr
99,22 kr 2 480,50 kr
97,63 kr 4 881,50 kr
97,31 kr 9 731,00 kr
Komplett Papprulle (beställ i multiplar av 150)
96,46 kr 14 469,00 kr
87,34 kr 39 303,00 kr
81,09 kr 72 981,00 kr

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
Isolated
1 Output
2 W
5 V
5 V
400 mA
3 kV
DIP-14-7
18.9 mm
17.2 mm
8.7 mm
Industrial
RSH2
Märke: RECOM Power
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Mått: 18.9 mm x 17.2 mm x 8.7 mm
Ingångsspänning: 4.5 VDC to 13.2 VDC
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringsstil: SMD/SMT
Förpackning: Reel
Förpackning: Cut Tape
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 150
Underkategori: DC-DC Converters
Handelsnamn: Econoline
Del # Alias: 10019420
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

RSH2 2W Single-Output Isolated DC/DC Converters

RECOM Power RSHS 2W Single-Output Isolated DC/DC Converters offer high power density and an operating temperature from -40°C up to +85°C without derating in an industry-standard DIP-14 surface-mount package. The RSH2 components have three different input ranges and offer a single regulated output with no minimum load requirement. Standard isolation is 2kVDC/1 minute for the /H2 version and 3kVDC/1 minute for the /H3 versions. The converters come equipped with ON/OFF control, short circuit protection, and over-current protection, making them ideal for highly sophisticated industrial designs. The converters are fully certified to IEC/EN/UL62368 and UL60950 and are 10/10 RoHS conform.