RPMH5.0-0.5

RECOM Power
919-RPMH5.0-0.5
RPMH5.0-0.5

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD 6-65Vi 5Vo 500mA 4-5.5VTrim Reg

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 180

Lager:
180 Kan skickas omedelbart
Fabrikens ledtid:
2 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
63,49 kr 63,49 kr
61,06 kr 305,30 kr
60,10 kr 601,00 kr
58,83 kr 1 470,75 kr
57,77 kr 2 888,50 kr
56,92 kr 5 692,00 kr
Komplett Papprulle (beställ i multiplar av 200)
55,76 kr 11 152,00 kr
54,38 kr 21 752,00 kr
52,68 kr 52 680,00 kr

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
Non-Isolated
1 Output
6 V
65 V
5 V
500 mA
LGA-25
12.2 mm (0.48 in)
12.2 mm (0.48 in)
3.75 mm (0.148 in)
Industrial
RPMH-0.5
Märke: RECOM Power
Höljets stil: Enclosure
Mått: 12.19 mm x 12.19 mm x 3.75 mm
Maximal drifttemperatur: + 95 C
Minsta drifttemperatur: - 40 C
Monteringsstil: SMD/SMT
Förpackning: Reel
Förpackning: Cut Tape
Produkt: Non-Isolated / PoL
Produkttyp: Non-Isolated DC-DC Converters
Fabriksförpackningskvantitet: 200
Underkategori: DC-DC Converters
Handelsnamn: Innoline
Del # Alias: 80099390
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Slovakien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RPMH-0.5 Switching Regulator Modules

RECOM Power RPMH-0.5 Switching Regulator Modules feature a wide input voltage, accepting up to 65VDC input while providing a trimmable output from 2.6VDC to 28VDC. These 0.5A non-isolated switching regulator power modules include adjustable output, sequencing, soft-start control, on/off control, and power good signals. The ultra-compact modules have a profile of only 3.75mm, but with an efficiency of up to 89%. RECOM Power RPMH-0.5 modules can operate at full load in ambient temperatures as high as +95°C and with power derating up to 105°C without forced air cooling. The package is complete with six-sided shielding for optimal EMC performance and heat management.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Highly Efficient Switching Regulators

RECOM Power Highly Efficient Switching Regulators are cost-effective, non-isolated modular, tiny drop-in solutions. These RECOM Power regulators are highly efficient, with accurate output voltages, extensive input voltage ranges, and wide operating temperature ranges.