REM6-2415D/A/CTRL

RECOM Power
919-REM6-2415DACTRL
REM6-2415D/A/CTRL

Tillverk:

Beskrivning:
DC/DC-omvandlare – hålmontering 6W 18-36Vin +/-15Vout DIP24

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
770,09 kr 770,09 kr
755,59 kr 3.777,95 kr
712,32 kr 4.986,24 kr
694,98 kr 19.459,44 kr
676,89 kr 37.905,84 kr
665,77 kr 69.905,85 kr
252 Beräkning

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: DC/DC-omvandlare – hålmontering
RoHS-direktivet:  
Isolated
2 Output
6 W
24 V
18 V
36 V
15 V
200 mA
- 15 V
200 mA
5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.4 mm (0.409 in)
Medical
REM6-S_D(W)
Märke: RECOM Power
Överensstämmelse: ANSI; CB; CSA/CAN; EAC; ERP; IEC; REACH; RoHS; UL
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Ingångsspänning: 18 V to 36 V
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Through Hole
Förpackning: Tube
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 7
Underkategori: DC-DC Converters
Handelsnamn: Medline DC/DC
Del # Alias: 51000235
Enhetens vikt: 14 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

REM3/6/10 Series 3, 6 & 10W DC/DC Converters

RECOM REM3/6/10 Series medical grade regulated DC/DC converters come in 3, 6, and 10W variants and feature reinforced 5kVAC/1 minute isolation with low 2μA leakage and are 60601-1 3rd Ed. certified for 250VAC continuous operation. Even under no-load conditions the compact DIP24 package offers tightly regulated single and dual outputs. The outputs are protected against short circuits and overloads. The converters are available in two different pinning options and optionally with an external control pin for standby consumption as low as 12.5mW. The converters are fully certified to CB, IEC/EN and ANSI/AAMI standards wth the CE and UL marks.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.