REM3.5E-0505S/R6/A/SMD/X1

RECOM Power
919-35E0505SR6ASMDX1
REM3.5E-0505S/R6/A/SMD/X1

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD 3.5W 4.5-9Vin 05Vout 700mA
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
443,29 kr 443,29 kr
395,80 kr 1 979,00 kr
385,84 kr 3 858,40 kr
378,63 kr 11 358,90 kr
372,06 kr 22 323,60 kr
367,71 kr 38 609,55 kr
365,49 kr 93 199,95 kr
510 Beräkning

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
Isolated
1 Output
3.5 W
5 V
4.5 V
9 V
5 V
700 mA
6 kV
DIP-24
31.8 mm
20.3 mm
10.2 mm
Medical, Industrial
REM3.5E
Märke: RECOM Power
Överensstämmelse: ANSI; CB; CSA; IEC; REACH; RoHS; UL
Ingångsspänning: 4.5 V to 9 V
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringsstil: SMD/SMT
Förpackning: Tube
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 15
Underkategori: DC-DC Converters
Handelsnamn: Medline DC/DC
Del # Alias: 51001711
Enhetens vikt: 14 g
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
8504409590
USHTS:
8504409580
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.