REC8-4812SRWZ/H2/A/M/SMD-R

RECOM Power
919-8-4812SRWZH2AMSR
REC8-4812SRWZ/H2/A/M/SMD-R

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD 8W DC/DC 2kV REG 4:1 18-75Vin 12Vout
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 100)
311,85 kr 31 185,00 kr
309,84 kr 61 968,00 kr
500 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
336,97 kr
Min:
1

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
Isolated
1 Output
8 W
48 V
18 V
75 V
12 V
666 mA
2 kV
SMD-24
32 mm
20.3 mm
11.2 mm
Medical, Industrial
REC8-S_DRW(Z)
Märke: RECOM Power
Överensstämmelse: RoHS; UL
Ingångsspänning: 18 V to 75 V
Maximal drifttemperatur: + 71 C
Minsta drifttemperatur: - 40 C
Monteringsstil: SMD/SMT
Förpackning: Reel
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 100
Underkategori: DC-DC Converters
Handelsnamn: Econoline
Del # Alias: 11002412
Enhetens vikt: 18 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Econoline DIP24 Regulated Converters

RECOM Power Econoline REC8/REC10 DIP24 Regulated Converters offer single and dual regulated outputs in a DIP24 package with 2kV or 3kV isolation options. The converters offer 8W and 10W power respectively. These single and dual output converters include remote on/off control as a standard feature, continuous short circuit protection (power-limiting), full SMD internal design, through-hole or SMD pinning options, remote control pin, efficiency up to 87%, and 2:1 and 4:1 input versions. They are capable of delivering 150% rated power for short periods of time to cope with applications with large capacitance loads or high start-up currents. RECOM REC8 and REC10 components are ideal for higher power industrial or medical applications.