REC6-0505SRW/R8/A/CTRL/X1

RECOM Power
919-6-0505SRWR8ACX1
REC6-0505SRW/R8/A/CTRL/X1

Tillverk:

Beskrivning:
DC/DC-omvandlare – hålmontering 6W DC/DC 8kV REG 5Vin 5Vout
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
501,91 kr 501,91 kr
474,03 kr 2 370,15 kr
448,06 kr 4 480,60 kr
447,32 kr 13 419,60 kr
437,99 kr 26 279,40 kr
430,04 kr 45 154,20 kr
412,66 kr 105 228,30 kr
510 Beräkning

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: DC/DC-omvandlare – hålmontering
RoHS-direktivet:  
Isolated
1 Output
6 W
5 V
4.5 V
9 V
5 V
1 A
8 kV
DIP-24
32 mm (1.26 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical, Industrial
REC6-S_DRW/R
Märke: RECOM Power
Överensstämmelse: CSA; IEC; RoHS; UL
Ingångsspänning: 4.5 V to 9 V
Maximal drifttemperatur: + 75 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Through Hole
Förpackning: Tube
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 15
Underkategori: DC-DC Converters
Handelsnamn: Econoline
Del # Alias: 11000881
Enhetens vikt: 14 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Econoline 3.5W/6W Reinforced Regulated Converters

RECOM Power Econoline 3.5W and 6W Reinforced Regulated Converters are single and dual output and use a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1 minute). These features make them suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. These converters are medical approved. Other features of RECOM's DIP24 Reinforced Regulated Converters are an industry-standard DIP24 package, 3.5W regulated output (REC3.5/R Series), 6W regulated output (REC6/R series), a wide input range of 2:1, efficiency up to 86%, and EN, CSA and CB certificates. These converters can deliver 140% rated power for short periods of time to accommodate applications with large capacitance loads or high start-up currents.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.