REC3-1209SRW/H2/A/M/SMD-R

RECOM Power
919-3-1209SRWH2AMSR
REC3-1209SRW/H2/A/M/SMD-R

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD 3W DC/DC 2kV REG 2:1 9-18Vin 9Vout
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 100)
209,99 kr 20 999,00 kr
207,97 kr 41 594,00 kr
197,58 kr 98 790,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
Isolated
1 Output
3 W
12 V
9 V
18 V
9 V
330 mA
2 kV
SMD-24
32 mm
19.9 mm
11.2 mm
Industrial
REC3-S_DRW(Z)
Märke: RECOM Power
Ingångsspänning: 9 V to 18 V
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringsstil: SMD/SMT
Förpackning: Reel
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 100
Underkategori: DC-DC Converters
Handelsnamn: Econoline
Del # Alias: 10006042
Enhetens vikt: 13 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.